Part Details for LF19A by Essentra Components
Results Overview of LF19A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF19A Information
LF19A by Essentra Components is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LF19A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-LF19A-ND
|
DigiKey | WIDE FLANGE TAPERED CAP - ID RAN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1499 In Stock |
|
$0.1338 / $0.2700 | Buy Now |
DISTI #
144-LF19A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG WIDE FLG:LDPE BLUE RoHS: Compliant | 0 |
|
$0.1750 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks | 0 |
|
$0.1784 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - in)side Diameter Range 22.2 - 24.3 mm (0.875 - 0.957 in) - Outside Diameter Range 24... more RoHS: Compliant | 0 |
|
$0.1708 / $0.2573 | Buy Now |
DISTI #
RICLF19A
|
DB Roberts | 0 |
|
RFQ |