Part Details for LEP-1500-840-C-Z2 17W by OSRAM GmbH
Overview of LEP-1500-840-C-Z2 17W by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEP-1500-840-C-Z2 17W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008321745606
|
EBV Elektronik | PrevaLED 2100lm, CRI 80, 4000K, HD (Alt: 4008321745606) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |