Part Details for LEDS2M-450-01 by Essentra Components
Overview of LEDS2M-450-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LEDS2M-450-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEDS2M-450-01-ND
|
DigiKey | LED SPACER MOLDED (T1 3/4) .450" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2557 | Buy Now |
DISTI #
144-LEDS2M-450-01
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1-3/4,Nat,.450 in Spc, LED Spacer,T-1-3/4,Natural RoHS: Compliant | 0 |
|
$0.2400 / $0.6900 | Order Now |
DISTI #
71184705
|
RS | LED Spacer, T-1 3/4, Natural, Nylon, .45 in Spacer | Essentra Components LEDS2M-450-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2260 / $0.2460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1832 | Buy Now |
|
Onlinecomponents.com | LED Spacer - 11.4 mm (0.450 in) RoHS: Compliant | 0 |
|
$0.1630 / $0.2186 | Buy Now |
DISTI #
RICLEDS2M-450-01
|
DB Roberts | LED SpacerT-1-3/4Nat.450 in Spc LED Spacer T-1-3/4 Natural | 0 |
|
RFQ |