Part Details for LE792388TVC by Microsemi Corporation
Overview of LE792388TVC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE792388TVC
LE792388TVC CAD Models
LE792388TVC Part Data Attributes:
|
LE792388TVC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LE792388TVC
Microsemi Corporation
IC SLAC NGCC 8CH 176LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LQFP-176 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3V SUPPLY | |
Analog Input-Max | 3.465 V | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
JESD-30 Code | S-PQFP-G176 | |
Length | 20 mm | |
Linear Coding | 16-BIT | |
Number of Channels | 8 | |
Number of Functions | 8 | |
Number of Terminals | 176 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,.87SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 20 mm |