-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A Low Drop Linear Regulator IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDL212PU50R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6609
|
Newark | Ldo, Fixed, 5V, 1.2A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3000 / $0.5640 | Buy Now |
DISTI #
497-16897-1-ND
|
DigiKey | IC REG LINEAR 5V 1.2A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19583 In Stock |
|
$0.1886 / $0.4700 | Buy Now |
DISTI #
LDL212PU50R
|
Avnet Americas | LDO Regulator Pos 5V 1.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDL212PU50R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1681 / $0.1891 | Buy Now |
DISTI #
511-LDL212PU50R
|
Mouser Electronics | LDO Voltage Regulators 1.2A Low Drop Linear Regulator IC RoHS: Compliant | 5544 |
|
$0.1820 / $0.4700 | Buy Now |
DISTI #
V36:1790_13796070
|
Arrow Electronics | LDO Regulator Pos 5V 1.2A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2340 | Americas - 12000 |
|
$0.1781 / $0.1974 | Buy Now |
DISTI #
V72:2272_13796070
|
Arrow Electronics | LDO Regulator Pos 5V 1.2A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2252 Container: Cut Strips | Americas - 2443 |
|
$0.1994 / $0.2178 | Buy Now |
|
STMicroelectronics | 1.2A Low Drop Linear Regulator IC RoHS: Compliant Min Qty: 1 | 5544 |
|
$0.2200 / $0.4600 | Buy Now |
|
Future Electronics | 1.2A Low Drop Linear Regulator IC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
3000 Reel |
|
$0.1810 / $0.1890 | Buy Now |
|
Future Electronics | 1.2A Low Drop Linear Regulator IC RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1810 / $0.1890 | Buy Now |
|
Future Electronics | 1.2A Low Drop Linear Regulator IC RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1520 / $0.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDL212PU50R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDL212PU50R
STMicroelectronics
1.2A Low Drop Linear Regulator IC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.000025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |