Part Details for LCTR1001C by L-com Inc
Overview of LCTR1001C by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for LCTR1001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5071
|
Newark | Rf Terminator W/Chain, 2W, Sma Plug, Rf Terminator Type:Sma Terminator Plug (With Chain), Coaxial Cable Types:-, Frequency Max:1Ghz, Impedance:50Ohm, Product Range:-, Connector Body Style:Straight Plug, Connector Mounting:Cable Mountrohs Compliant: Yes |L-Com LCTR1001C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$22.3300 | Buy Now |
DISTI #
5073-LCTR1001C-ND
|
DigiKey | DC-1GHZ 2W RF LOAD, SMA (M) WITH Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.7395 / $23.4100 | Buy Now |
DISTI #
71852262
|
RS | 2 Watt RF Load with Chain Up to 1 GHz with SMA Male Nickel Plated Brass Body | L-com LCTR1001C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1900 | RFQ |
|
Onlinecomponents.com | DC-1GHz 2W RF Load, SMA (M) with Chain | 0 |
|
$15.9700 / $21.1400 | Buy Now |
DISTI #
LCTR1001C
|
L-com US | L-com's 50 Ohm SMA Plug Terminator with operating frequency range up to 1GHz is perfect for applications where an open coaxial transmission line requires termination. These ruggedly constructed terminators offer years of use. Order online today. Min Qty: 1 Package Multiple: 1 | 13 |
|
$14.3700 / $18.1900 | Buy Now |