Part Details for LCO 90/200-1050/165 O4A NF C EXC3 by Tridonic Gmbh & Co Kg
Overview of LCO 90/200-1050/165 O4A NF C EXC3 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCO 90/200-1050/165 O4A NF C EXC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87500717
|
TME | Power supply: switched-mode, LED, 90W, 46÷165VDC, 200÷1050mA, IP20 Min Qty: 1 | 24 |
|
$46.6200 / $62.1600 | Buy Now |