-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 133MHz, 2112-Cell, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6073
|
Newark | Pld, 2112 Luts, Machxo2, 100Tqfp, Cpld Type:Flash, No. Of Macrocells:2112Macrocells, No.of User I/Os:80I/O S, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Speed Grade:4, Process Technology:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000HC-4TG100I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3071 |
|
$14.4200 / $16.9800 | Buy Now |
DISTI #
220-1396-ND
|
DigiKey | IC FPGA 79 I/O 100TQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1104 In Stock |
|
$13.9100 / $16.6500 | Buy Now |
DISTI #
842-MXO22000HC4TG100
|
Mouser Electronics | FPGA - Field Programmable Gate Array 2112 LUTs 80I/O 3.3V RoHS: Compliant | 705 |
|
$13.9100 / $16.2500 | Buy Now |
DISTI #
E54:1762_04040549
|
Arrow Electronics | Low Power Non-Volatile FPGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2335 | Europe - 64920 |
|
$13.4000 / $15.1000 | Buy Now |
DISTI #
V36:1790_06793826
|
Arrow Electronics | Low Power Non-Volatile FPGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2335 | Americas - 4 |
|
$13.8700 / $15.9100 | Buy Now |
|
Future Electronics | MachXO2 Series 2112 LUTs 79 I/O 3.3 V Surface Mount PLD - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 32480Tray |
|
$15.3800 / $15.5600 | Buy Now |
DISTI #
73504029
|
Verical | Low Power Non-Volatile FPGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 64920 |
|
$13.4000 / $16.6500 | Buy Now |
DISTI #
73475379
|
Verical | Low Power Non-Volatile FPGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 4 |
|
$13.8700 / $16.6500 | Buy Now |
DISTI #
LCMXO22000HC4TG10I
|
TME | IC: CPLD, SMD, LQFP100, Number of macrocells: 1056, I/O: 80, 16kBRAM Min Qty: 1 | 0 |
|
$18.2000 / $25.0000 | RFQ |
|
Ameya Holding Limited | MachXO2 Series 2112 LUTs 79 I/O 3.3 V Surface Mount PLD - TQFP-100 | 173 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-2000HC-4TG100I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-2000HC-4TG100I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 133MHz, 2112-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 133 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 79 | |
Number of Logic Cells | 2112 | |
Number of Outputs | 79 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-2000HC-4TG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-2000HC-4TG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-2000HC-4TG100CTR | Field Programmable Gate Array, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | LCMXO2-2000HC-4TG100I vs LCMXO2-2000HC-4TG100CTR |