-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 150mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M8547
|
Newark | Copper Compression Metric Lug, 1 Hole, 1 |Panduit LCMA150-16-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$163.9800 / $198.9600 | Buy Now |
DISTI #
LCMA150-16-X-ND
|
DigiKey | CONN TERM RECT RING 150MM #M16 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8700 | Buy Now |
DISTI #
LCMA150-16-X
|
Avnet Americas | Lug Terminal 70.5mm 30.5mm Tin - Bulk (Alt: LCMA150-16-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.6294 | Buy Now |
DISTI #
644-LCMA150-16-X
|
Mouser Electronics | Terminals Copper Comp Metric Lug, 1 Hole, 1 RoHS: Compliant | 0 |
|
$19.8100 / $19.8700 | Order Now |
DISTI #
PANLCMA150-16-X
|
Heilind Electronics | COPPER COMPRESSION METRIC LUG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal 70.5mm 30.5mm Tin RoHS: Compliant | 30 Factory Stock |
|
$20.6300 / $24.0600 | Buy Now |
DISTI #
LCMA150-16-X
|
Avnet Americas | Lug Terminal 70.5mm 30.5mm Tin - Bulk (Alt: LCMA150-16-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.6294 | Buy Now |
DISTI #
000000000002135684
|
Sager | Terminals Copper Comp Metric Lug, 1 Hole, 1 Min Qty: 1 | 0 |
|
$13.0600 / $17.0600 | Buy Now |
|
Master Electronics | Lug Terminal 70.5mm 30.5mm Tin RoHS: Compliant | 30 Factory Stock |
|
$20.6300 / $24.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMA150-16-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMA150-16-X
Panduit Corp
Ring Terminal, 150mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 150 mm2 |