Part Details for LCM600N-T-8 by Advanced Energy Industries Inc
Overview of LCM600N-T-8 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM600N-T-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-LCM600N-T-8-ND
|
DigiKey | AC/DC CONVERTER 15V 600W Min Qty: 1 Lead time: 16 Weeks Container: Box |
9 In Stock |
|
$252.0404 / $278.1100 | Buy Now |
DISTI #
LCM600N-T-8
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 44A 600W Chassis Mount - Bulk (Alt: LCM600N-T-8) Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$221.2543 / $246.2089 | Buy Now |
DISTI #
LCM600N-T-8
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 44A 600W Chassis Mount - Bulk (Alt: LCM600N-T-8) Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$221.2543 / $246.2089 | Buy Now |