Part Details for LCM1500N-T-4 by Advanced Energy Industries Inc
Results Overview of LCM1500N-T-4 by Advanced Energy Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCM1500N-T-4 Information
LCM1500N-T-4 by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LCM1500N-T-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCM1500N-T-4-ND
|
DigiKey | AC/DC CONVERTER 15V 1500W Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$437.8290 / $497.5600 | Buy Now |
DISTI #
LCM1500N-T-4
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 100A 1500W - Trays (Alt: LCM1500N-T-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$412.0497 | Buy Now |
DISTI #
826-LCM1500N-T-4
|
Mouser Electronics | Rack Mount Power Supplies 15V 1500W Front End 2.4x5.0x10 TB Input RoHS: Compliant | 0 |
|
$437.8200 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 1500W - 15VDC - Input: 90 to 264VAC - Terminal Block - Standby - 2.5 x 5.2 x 10... more RoHS: Compliant |
10 On Order |
|
$462.3600 / $533.6700 | Buy Now |
DISTI #
LCM1500N-T-4
|
Avnet Abacus | AC/DC Power Supply Single-OUT 15V 100A 1500W (Alt: LCM1500N-T-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AC-DC Power Supply - 1500W - 15VDC - Input: 90 to 264VAC - Terminal Block - Standby - 2.5 x 5.2 x 10... more RoHS: Compliant |
10 On Order |
|
$462.3600 / $533.6700 | Buy Now |
Part Details for LCM1500N-T-4
LCM1500N-T-4 CAD Models
LCM1500N-T-4 Part Data Attributes
|
LCM1500N-T-4
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
LCM1500N-T-4
Advanced Energy Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Advanced Energy |