Part Details for LCD500-12H-6 by Panduit Corp
Overview of LCD500-12H-6 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCD500-12H-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7073
|
Newark | Copper Compression Lug, 2 Hole, 500 Kcmi |Panduit LCD500-12H-6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (7.7/0)AWG 125.2mm 39.1mm Tin RoHS: Compliant | 0 |
|
$48.7700 / $56.8900 | Buy Now |
DISTI #
000000000001050010
|
Sager | Terminals Copp Comp Lug 2H 500 kcmi | 0 |
|
Buy Now |
Part Details for LCD500-12H-6
LCD500-12H-6 CAD Models
LCD500-12H-6 Part Data Attributes:
|
LCD500-12H-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD500-12H-6
Panduit Corp
Ring Terminal, 323mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 323 mm2 |