Part Details for LCD4/0-14BF-X by Panduit Corp
Overview of LCD4/0-14BF-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCD4/0-14BF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1575
|
Newark | #4/0 Awg Wire, 90 Angle Tongue, 1/4" Bolt Hole, 3/4" Hole Spacing Rohs Compliant: Yes |Panduit LCD4/0-14BF-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$170.1700 / $206.4700 | Buy Now |
DISTI #
298-22267-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$17.7599 / $20.6200 | Buy Now |
DISTI #
LCD4/0-14BF-X
|
Avnet Americas | Lug Terminal (4/0)AWG 63.5mm 26.92mm Electro-Tin - Bulk (Alt: LCD4/0-14BF-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$21.4083 | Buy Now |
DISTI #
644-LCD4/0-14BF-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 4/0 AWG RoHS: Compliant | 2 |
|
$18.3400 / $20.6200 | Buy Now |
DISTI #
PANLCD4/0-14BF-X
|
Heilind Electronics | Copper Compression Lug, 2 4/0 Hole, AWG, | Americas - 0 in Stock |
|
$17.7259 / $22.6892 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 63.5mm 26.92mm Electro-Tin RoHS: Compliant | 43 Factory Stock |
|
$21.4100 / $24.9700 | Buy Now |
DISTI #
LCD4/0-14BF-X
|
TTI | Terminals Copp Comp Lug 2H 4/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$21.4100 / $22.4800 | Buy Now |
DISTI #
LCD4/0-14BF-X
|
Avnet Americas | Lug Terminal (4/0)AWG 63.5mm 26.92mm Electro-Tin - Bulk (Alt: LCD4/0-14BF-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$21.4083 | Buy Now |
DISTI #
000000000000828712
|
Sager | Terminals Copp Comp Lug 2H 4/0 AWG Min Qty: 1 | 0 |
|
$13.5500 / $17.7100 | Buy Now |
|
Master Electronics | Lug Terminal (4/0)AWG 63.5mm 26.92mm Electro-Tin RoHS: Compliant | 43 Factory Stock |
|
$21.4100 / $24.9700 | Buy Now |
Part Details for LCD4/0-14BF-X
LCD4/0-14BF-X CAD Models
LCD4/0-14BF-X Part Data Attributes:
|
LCD4/0-14BF-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD4/0-14BF-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |