Part Details for LCAS4-14F-L by Panduit Corp
Overview of LCAS4-14F-L by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCAS4-14F-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0764
|
Newark | Term, 90Deg Compression Lug, M6, 4Awg, Product Range:Pan-Lug Lcas-F Series, Termination:Crimp, Wire Size Awg Max:4Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAS4-14F-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$4.3200 | Buy Now |
DISTI #
298-14728-ND
|
DigiKey | CONN TERM RECT TONG 4 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
215 In Stock |
|
$3.3949 / $4.0500 | Buy Now |
DISTI #
LCAS4-14F-L
|
Avnet Americas | Lug Terminal 4AWG 28.4mm 14mm Tin - Bulk (Alt: LCAS4-14F-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.0923 | Buy Now |
DISTI #
52AH0764
|
Avnet Americas | Lug Terminal 4AWG 28.4mm 14mm Tin - Bulk (Alt: 52AH0764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 49 Partner Stock |
|
$4.3200 | Buy Now |
DISTI #
644-LCAS4-14F-L
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole #4 AWG RoHS: Compliant | 191 |
|
$3.4000 / $4.0500 | Buy Now |
DISTI #
PANLCAS4-14F-L
|
Heilind Electronics | Copper Compression Lug, 1 #4 Hole, AWG, | Americas - 0 in Stock |
|
$3.3884 / $4.3372 | Buy Now |
|
Onlinecomponents.com | One-hole, short barrel with window lug, #4 AWG wire, 1/4" stud hole, 90 angle tongue. RoHS: Compliant |
16 Partner Stock 200 On Order |
|
$4.1700 / $5.3600 | Buy Now |
DISTI #
LCAS4-14F-L
|
TTI | Terminals Copp Comp Lug 1 Hole #4 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.1000 / $4.7500 | Buy Now |
DISTI #
LCAS4-14F-L
|
Avnet Americas | Lug Terminal 4AWG 28.4mm 14mm Tin - Bulk (Alt: LCAS4-14F-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.0923 | Buy Now |
DISTI #
52AH0764
|
Avnet Americas | Lug Terminal 4AWG 28.4mm 14mm Tin - Bulk (Alt: 52AH0764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 49 Partner Stock |
|
$4.3200 | Buy Now |
Part Details for LCAS4-14F-L
LCAS4-14F-L CAD Models
LCAS4-14F-L Part Data Attributes:
|
LCAS4-14F-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAS4-14F-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 4 AWG |