Part Details for LBSS138WT1G-ES by ElecSuper Electronics
Overview of LBSS138WT1G-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBSS138WT1G-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 300mA 1.510V500mA 300mW 1V250uA 1PCSNChannel SOT-323 MOSFETs ROHS | 1180 |
|
$0.0097 / $0.0196 | Buy Now |