Part Details for LBC817-25LT1G by LRC Leshan Radio Co Ltd
Overview of LBC817-25LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC817-25LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
LBC817-25LT1G
|
Avnet Asia | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R (Alt: LBC817-25LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0161 / $0.0228 | Buy Now |
|
Chip1Cloud | General Purpose Transistors NPN Silicon | 1700 |
|
RFQ |
Part Details for LBC817-25LT1G
LBC817-25LT1G CAD Models
LBC817-25LT1G Part Data Attributes:
|
LBC817-25LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBC817-25LT1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for LBC817-25LT1G
This table gives cross-reference parts and alternative options found for LBC817-25LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBC817-25LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-25W/MIX | vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | LBC817-25LT1G vs BC817-25W/MIX |
SBC817-25LT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | LBC817-25LT1G vs SBC817-25LT3G |
BC817-25RFG | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | LBC817-25LT1G vs BC817-25RFG |
53-8172 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Minireel Components | LBC817-25LT1G vs 53-8172 |
LBC817-25LT3G | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | LBC817-25LT1G vs LBC817-25LT3G |
BC817-25LT1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | LBC817-25LT1G vs BC817-25LT1 |
934005750126 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | LBC817-25LT1G vs 934005750126 |
TBC337-25 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43, 2-5F1G, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | LBC817-25LT1G vs TBC337-25 |
73-8172 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Minireel Components | LBC817-25LT1G vs 73-8172 |
BC817-25RF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | LBC817-25LT1G vs BC817-25RF |