Part Details for LBC2518T4R7MV by TAIYO YUDEN
Overview of LBC2518T4R7MV by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC2518T4R7MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6292
|
Newark | General Purpose Inductor, 4.7Uh, 20%, 1 Element, Smd |Taiyo Yuden LBC2518T4R7MV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.3700 | Buy Now |
DISTI #
95Y1521
|
Newark | Inductor,hi Current Wound,1007,4.7Uh,20% Rohs Compliant: Yes |Taiyo Yuden LBC2518T4R7MV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 | Buy Now |
DISTI #
587-4072-1-ND
|
DigiKey | FIXED IND 4.7UH 510MA 200MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1190 | Buy Now |
DISTI #
963-LBC2518T4R7MV
|
Mouser Electronics | Power Inductors - SMD 1007 4.7uH 260mOhms 20%Tol 510mA RoHS: Compliant | 0 |
|
$0.1010 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0924 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.1036 / $0.1575 | Buy Now |
|
LCSC | 510mA 4.7uH 20% 1007 Power Inductors ROHS | 7 |
|
$0.1141 / $0.2021 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.1036 / $0.1575 | Buy Now |
Part Details for LBC2518T4R7MV
LBC2518T4R7MV CAD Models
LBC2518T4R7MV Part Data Attributes
|
LBC2518T4R7MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC2518T4R7MV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 1007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.51 A | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |