-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K1851
|
Newark | Inductor, Wirewound, 10Uh, 0.245A, Inductance:10Μh, Dc Resistance Max:1.066Ohm, Self Resonant Frequency:-, Dc Current Rating:235Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LBC2016T100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 220 |
|
$0.0980 / $0.1560 | Buy Now |
DISTI #
79X1044
|
Newark | Inductor, Wirewound, 10Uh, 0.245A, Inductance:10Μh, Dc Resistance Max:1.066Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:245Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lbc Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LBC2016T100K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0890 | Buy Now |
DISTI #
587-2536-1-ND
|
DigiKey | FIXED IND 10UH 245MA 820MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31707 In Stock |
|
$0.0513 / $0.1600 | Buy Now |
DISTI #
LBC2016T100K
|
Avnet Americas | Wirewound Inductor, 10 uH, 820 Milliohm, ± 10%, 32 MHz, 245 mA, 0806 [2016 Metric] - Tape and Reel (Alt: LBC2016T100K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0635 | Buy Now |
DISTI #
27K1851
|
Avnet Americas | Wirewound Inductor, 10 uH, 820 Milliohm, ± 10%, 32 MHz, 245 mA, 0806 [2016 Metric] - Product that comes on tape, but is not reeled (Alt: 27K1851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 5 Days Container: Ammo Pack | 220 Partner Stock |
|
$0.0950 / $0.1660 | Buy Now |
DISTI #
963-LBC2016T100K
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQCA201616T100K 0806 10uH 1066mOhms 10%Tol 245mA RoHS: Compliant | 20184 |
|
$0.0490 / $0.1600 | Buy Now |
|
Future Electronics | Fixed Inductors 0806 10uH 1066mOhms +/-10%Tol 245mA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0453 / $0.0513 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.245A 1.066Ohm DCR 0806 T/R RoHS: Compliant | 0 |
|
$0.0505 / $0.0647 | Buy Now |
DISTI #
30601131
|
Verical | Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.245A 1.066Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 1064 Package Multiple: 1 | Americas - 1943 |
|
$0.0294 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 2000 |
|
$0.0525 / $0.2625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBC2016T100K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC2016T100K
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 31 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.066 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.245 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |