Part Details for LB7B-M1T2VLR by IDEC Corporation
Overview of LB7B-M1T2VLR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7B-M1T2VLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W7228
|
Newark | Lb 16Mm Pushbuttons Dpdt Lr Rohs Compliant: Yes |Idec LB7B-M1T2VLR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3900 / $21.3300 | Buy Now |
DISTI #
1885-LB7B-M1T2VLR-ND
|
DigiKey | LB 16MM PUSHBUTTONS DPDT LR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0900 | Buy Now |
DISTI #
199-LB7BM1T2VLR
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons DPDT LR | 0 |
|
$13.6000 / $19.5300 | Order Now |
DISTI #
71759752
|
RS | LB 16mm Pushbuttons DPDT LR | IDEC Corporation LB7B-M1T2VLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8600 / $12.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9700 / $15.8400 | Buy Now |
DISTI #
000000000005161326
|
Sager | Pushbutton Switches LB 16mm Pushbuttons DPDT LR Min Qty: 1 | 0 |
|
$13.6300 / $16.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.9700 / $15.8400 | Buy Now |