-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CHANNEL(S), 480M bps, LOCAL AREA NETWORK CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9518
|
Newark | Usb To Ethernet Controller, 100Mbps, Qfn-56, Device Type:Usb Ethernet Controller, Supported Standards:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:56Pins, Qualification:-Rohs Compliant: Yes |Microchip LAN9500AI-ABZJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 729 |
|
$5.3600 / $6.3400 | Buy Now |
DISTI #
27AC7242
|
Newark | Vqfn Hi-Speed Usb 2.0 To 10/100 Ethernet Ctrl Rohs Compliant: Yes |Microchip LAN9500AI-ABZJ Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 | Buy Now |
DISTI #
LAN9500AI-ABZJ-ND
|
DigiKey | IC USB 2.0-10/100 ETH CRTL 56QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
574 In Stock |
|
$5.1500 / $6.3900 | Buy Now |
DISTI #
LAN9500AI-ABZJ
|
Avnet Americas | USB 2.0 to 10/100 Ethernet Controller 56-Pin QFN EP Tray - Bulk (Alt: LAN9500AI-ABZJ) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3385 |
|
$4.8500 / $6.3900 | Buy Now |
DISTI #
69W9518
|
Avnet Americas | USB 2.0 to 10/100 Ethernet Controller 56-Pin QFN EP Tray - Bulk (Alt: 69W9518) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 729 Partner Stock |
|
$5.3600 / $6.6500 | Buy Now |
DISTI #
886-LAN9500AI-ABZJ
|
Mouser Electronics | USB Interface IC Hi-Speed USB 2.0 10/100 Ethernet CTRL RoHS: Compliant | 11467 |
|
$5.1200 / $6.3900 | Buy Now |
DISTI #
V99:2348_06439596
|
Arrow Electronics | Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V Tray 56-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2327 | Americas - 145 |
|
$5.5320 / $6.3670 | Buy Now |
DISTI #
LAN9500AI-ABZJ
|
Microchip Technology Inc | Hi-Speed USB 2.0 to 10/100 Ethernet Controller, Projected EOL: 2039-11-03 RoHS: Compliant pbFree: Yes |
6644 Alternates Available |
|
$4.2600 / $6.3900 | Buy Now |
DISTI #
70415046
|
RS | USB 2.0 to 10/100Mbps Controller QFN56EP | Microchip Technology Inc. LAN9500AI-ABZJ RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4300 / $6.3900 | RFQ |
|
Future Electronics | LAN9500AI Series 3.3 V USB 2.0 to 10/100 Ethernet Controller SMT- QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 2080Tray |
|
$5.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9500AI-ABZJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9500AI-ABZJ
Microchip Technology Inc
4 CHANNEL(S), 480M bps, LOCAL AREA NETWORK CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | PCI; USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZI | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 11 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 56 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 7168 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |