-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LAN8720A-CP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1984
|
Newark | Ethernet Controller, 100 Mbps, Ieee 802.3, Ieee 802.3U, 3 V, 3.6 V, Qfn, 24 Rohs Compliant: Yes |Microchip LAN8720A-CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15509 |
|
$1.2500 / $1.5300 | Buy Now |
DISTI #
26AC1060
|
Newark | Vqfn Small Footprint Rmii 10/100 Ethernet Rohs Compliant: Yes |Microchip LAN8720A-CP Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
638-1080-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 24QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
23916 In Stock |
|
$1.2000 / $1.4700 | Buy Now |
DISTI #
LAN8720A-CP
|
Avnet Americas | Single Chip Ethernet PHY Transceiver, 3 V to 3.6 V, 24 Pins, QFN-EP - Trays (Alt: LAN8720A-CP) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 839 |
|
$1.1100 / $1.4700 | Buy Now |
DISTI #
886-LAN8720A-CP
|
Mouser Electronics | Ethernet ICs RMII 10/100 ETH XCVR w/HP AutoMDIXSupport RoHS: Compliant | 32602 |
|
$1.2000 / $1.4700 | Buy Now |
DISTI #
V36:1790_06439523
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2320 | Americas - 6859 |
|
$1.1473 / $1.3342 | Buy Now |
DISTI #
V99:2348_06439523
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 | Americas - 980 |
|
$1.2890 / $1.3120 | Buy Now |
DISTI #
LAN8720A-CP
|
Microchip Technology Inc | Small Footprint RMII 10/100 Ethernet Transceiver with flexPWR Technology, Projected EOL: 2034-06-29 RoHS: Compliant pbFree: Yes | 21534 |
|
$0.9800 / $1.4700 | Buy Now |
|
Future Electronics | LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1470Tray |
|
$1.4800 / $1.6700 | Buy Now |
|
Future Electronics | LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 5Bulk |
|
$1.1200 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8720A-CP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8720A-CP
Microchip Technology Inc
LAN8720A-CP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N24 | |
Number of Terminals | 24 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supplies | 1.2,1.8/3.3,3.3 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 54 mA | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |