-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Driver for Bipolar Motors with microstepping & programmable current profile
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1653
|
Newark | Motor Driver Ics Rohs Compliant: Yes |Stmicroelectronics L9942XP1TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5800 | Buy Now |
DISTI #
55R4414
|
Newark | Assp |Stmicroelectronics L9942XP1TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
51AC9235
|
Newark | Motor Driver, Stepper, 1 O/P, Powersso, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:1.3A, Output Voltage:-, Driver Case Style:Powersso, No. Of Pins:24Pins, Supply Voltage Min:7V, Supply Voltage Max:20V, Operating Rohs Compliant: Yes |Stmicroelectronics L9942XP1TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
497-11666-1-ND
|
DigiKey | IC MTR DRV BIPLR 3-5.3V 24PWRSSO Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.9553 / $5.8900 | Buy Now |
DISTI #
L9942XP1TR
|
Avnet Americas | Stepper Motor Controller 13.5V 24-Pin PowerSSO EP T/R - Tape and Reel (Alt: L9942XP1TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.8710 / $3.2670 | Buy Now |
DISTI #
511-L9942XP1TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Integrated Stepper Bipolar Motor Driver RoHS: Compliant | 13307 |
|
$2.7800 / $5.8900 | Buy Now |
|
STMicroelectronics | Stepper Motor Driver for Bipolar Motors with ustepping & programmable current profile RoHS: Compliant Min Qty: 1 | 13307 |
|
$3.6200 / $5.7700 | Buy Now |
|
Future Electronics | L9942 Series 5.3 V Surface Mount Integrated Stepper Motor Driver - PowerSSO24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.9600 | Buy Now |
|
Future Electronics | L9942 Series 5.3 V Surface Mount Integrated Stepper Motor Driver - PowerSSO24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.9600 | Buy Now |
|
Future Electronics | L9942 Series 5.3 V Surface Mount Integrated Stepper Motor Driver - PowerSSO24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9942XP1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9942XP1TR
STMicroelectronics
Stepper Motor Driver for Bipolar Motors with microstepping & programmable current profile
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP24,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L9942XP1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9942XP1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L9942XP1 | Stepper Motor Driver for Bipolar Motors with microstepping & programmable current profile | STMicroelectronics | L9942XP1TR vs L9942XP1 |