-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal low side driver or quad low side plus quad high side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8375
|
Newark | Power Load Sw, Aec-Q100, Powersso-36, Power Load Switch Type:High Side, Low Side, Input Voltage:5.25V, Current Limit:-, On State Resistance:0.6Ohm, Ic Case/Package:Powersso, No. Of Pins:36Pins, Thermal Protection:Yes Rohs Compliant: Yes |Stmicroelectronics L9301-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 950 |
|
$6.5700 / $8.8500 | Buy Now |
DISTI #
97Y9348
|
Newark | Assp Rohs Compliant: Yes |Stmicroelectronics L9301-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-17122-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL PWRSSO36 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5890 In Stock |
|
$5.9863 / $8.3500 | Buy Now |
DISTI #
L9301-TR
|
Avnet Americas | MOSFET DRVR 8-OUT Hi/Lo Side Inv 36-Pin PowerSSO EP T/R - Tape and Reel (Alt: L9301-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 2000 |
|
$5.4259 / $6.1743 | Buy Now |
DISTI #
511-L9301-TR
|
Mouser Electronics | Gate Drivers Octal low side driver or quad low side plus quad high side driver RoHS: Compliant | 14854 |
|
$5.8100 / $8.1000 | Buy Now |
|
STMicroelectronics | Octal low side driver or quad low side plus quad high side driver RoHS: Compliant Min Qty: 1 | 14854 |
|
$5.9000 / $7.9400 | Buy Now |
|
Future Electronics | Gate Drivers Octal low side driver or quad low side plus quad high side driver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$5.7000 | Buy Now |
|
Ameya Holding Limited | IC HIGH/LOW SIDE DVR POWERSSO36 | 6000 |
|
RFQ | |
DISTI #
L9301-TR
|
Avnet Silica | MOSFET DRVR 8-OUT Hi/Lo Side Inv 36-Pin PowerSSO EP T/R (Alt: L9301-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
Chip1Cloud | IC PWR DRIVER N-CHANNEL PWRSSO36 | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9301-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9301-TR
STMicroelectronics
Octal low side driver or quad low side plus quad high side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SSOP-36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 3 µs | |
Turn-on Time | 3 µs | |
Width | 7.5 mm |