Part Details for L826-1X1T-23-F by Bel Fuse
Overview of L826-1X1T-23-F by Bel Fuse
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L826-1X1T-23-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9878
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions L826-1X1T-23-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$5.2200 / $6.1700 | Buy Now |
DISTI #
507-1451-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2163 In Stock |
|
$4.7935 / $8.2200 | Buy Now |
DISTI #
L826-1X1T-23-F
|
Avnet Americas | 1 PORT RJ45 MAGJACK CONNECTOR THROUGH HO - Trays (Alt: L826-1X1T-23-F) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.2036 / $5.2545 | Buy Now |
DISTI #
94AC9878
|
Avnet Americas | 1 PORT RJ45 MAGJACK CONNECTOR THROUGH HO - Bulk (Alt: 94AC9878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 1 Days Container: Bulk | 119 Partner Stock |
|
$7.5800 / $9.3800 | Buy Now |
DISTI #
V36:1790_14270464
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2214 | Americas - 235 |
|
$4.1450 / $5.8660 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 12 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray RoHS: Compliant |
451 In Stock |
|
$4.6300 / $5.6000 | Buy Now |
DISTI #
70318098
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray Min Qty: 40 Package Multiple: 40 Date Code: 2145 | Americas - 440 |
|
$6.2225 / $7.2822 | Buy Now |
DISTI #
64487294
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray Min Qty: 2 Package Multiple: 1 Date Code: 2214 | Americas - 235 |
|
$4.1450 / $5.8660 | Buy Now |
DISTI #
79049498
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray Min Qty: 10 Package Multiple: 1 | Americas - 11 |
|
$6.3300 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ |
Part Details for L826-1X1T-23-F
L826-1X1T-23-F CAD Models
L826-1X1T-23-F Part Data Attributes:
|
L826-1X1T-23-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
L826-1X1T-23-F
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 52 Weeks, 1 Day | |
Board Mounting Option | PEG | |
Body Breadth | 0.52 inch | |
Body Depth | 1.28 inch | |
Body Length | 0.752 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.03 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L826-1X1T-23-F
This table gives cross-reference parts and alternative options found for L826-1X1T-23-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L826-1X1T-23-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0826-1X1T-23 | Telecom and Datacom Connector, 8 Contact(s), Female, Solder Terminal | Bel Fuse | L826-1X1T-23-F vs 0826-1X1T-23 |