Part Details for L7805CV(XBLW) by XBLW
Overview of L7805CV(XBLW) by XBLW
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L7805CV(XBLW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80dB 1.5A null 5V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | 2235 |
|
$0.0704 / $0.1306 | Buy Now |