Part Details for L712RASH. by Switchcraft Conxall
Overview of L712RASH. by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L712RASH.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2775641
|
element14 Asia-Pacific | 26AC9064 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1407 / $8.9748 | Buy Now |
DISTI #
2775641
|
Farnell | DC POWER JACK, 3A, 24V, PANEL RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 6 Days Container: Each | 0 |
|
$6.1994 | Buy Now |