Part Details for L712RAS by Switchcraft Conxall
Overview of L712RAS by Switchcraft Conxall
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for L712RAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9945
|
Newark | Connector, Power Entry, Jack, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall L712RAS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$5.6000 / $6.7300 | Buy Now |
DISTI #
SC1394-ND
|
DigiKey | CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1343 In Stock |
|
$5.4625 / $8.1400 | Buy Now |
DISTI #
502-L712RAS
|
Mouser Electronics | DC Power Connectors Pwr Jack Sealed IP68 2.5mm R/A PC Mt lckg RoHS: Compliant | 638 |
|
$5.3700 / $6.8500 | Buy Now |
DISTI #
70214401
|
RS | Right Angle Panel Mount DC Power Socket 5A 30 V dc Silver Plate IP68 2.5mm | Switchcraft L712RAS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 55 |
|
$4.0100 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Jack - 5 A - 2.5 mm - Panel Mount - Through Hole. RoHS: Compliant |
300 In Stock |
|
$5.1200 / $6.0700 | Buy Now |
DISTI #
60235630
|
Verical | Conn Power F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2145 | Americas - 300 |
|
$6.3879 / $7.8934 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$7.1780 / $11.6400 | Buy Now | |
DISTI #
L712RAS
|
TTI | DC Power Connectors Pwr Jack Sealed IP68 2.5mm R/A PC Mt lckg RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 100 In Stock |
|
$6.8300 | Buy Now |
DISTI #
000000000003147711
|
Sager | DC Power Connectors Pwr Jack Sealed IP68 2.5mm R/A PC Mt lckg Min Qty: 100 | 0 |
|
$4.2600 / $5.8300 | Buy Now |
Part Details for L712RAS
L712RAS CAD Models
L712RAS Part Data Attributes:
|
L712RAS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L712RAS
Switchcraft Conxall
Circular DC Power Connector, 2.5mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Termination Type | SOLDER |