-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ1577
|
Newark | Conn, Dc Power Jack, 2.5Mm, 5A/12V, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:5.81Mm Rohs Compliant: Yes |Switchcraft/conxall L712RALP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$2.9700 | Buy Now |
DISTI #
137-L712RALP-ND
|
DigiKey | LOW PROFILE RAPC MOUNT DC POWER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
166 In Stock |
|
$4.6096 / $7.9000 | Buy Now |
DISTI #
502-L712RALP
|
Mouser Electronics | DC Power Connectors Low Profile RAPC Mount DC Power Jack, 2.5mm Center Pin, Long Bushing RoHS: Compliant | 90 |
|
$4.1400 / $6.2600 | Buy Now |
DISTI #
V99:2348_26104075
|
Arrow Electronics | Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2147 | Americas - 9 |
|
$4.3780 / $5.1950 | Buy Now |
DISTI #
SWCL712RALP
|
Heilind Electronics | RA DC PWR JK,2.5MM PIN,LO PROF PC MT,LONG BSHNG | Americas - 73 in Stock |
|
$3.9688 / $5.2581 | Buy Now |
|
Onlinecomponents.com | DC Power Connectors Low Profile RAPC Mount DC Power Jack, 2.5mm Center Pin, Long Bushing RoHS: Compliant |
100 In Stock |
|
$3.1800 / $6.4200 | Buy Now |
DISTI #
78951694
|
Verical | Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 17 Package Multiple: 1 | Americas - 138 |
|
$4.1596 / $4.6772 | Buy Now |
DISTI #
67587001
|
Verical | Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2318 | Americas - 100 |
|
$6.1567 / $8.3485 | Buy Now |
DISTI #
60237541
|
Verical | Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2147 | Americas - 9 |
|
$4.3780 / $5.1950 | Buy Now |
DISTI #
L712RALP
|
TTI | DC Power Connectors Low Profile RAPC Mount DC Power Jack, 2.5mm Center Pin, Long Bushing RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$3.8100 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy