-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-L712RAHLP-ND
|
DigiKey | LOW PROFILE RAPC MOUNT DC POWER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$4.8359 / $8.2900 | Buy Now |
DISTI #
502-L712RAHLP
|
Mouser Electronics | DC Power Connectors Low Profile RAPC Mount DC Power Jack, 2.5mm Center Pin, Long Bushing, High Temp RoHS: Compliant | 150 |
|
$4.3000 / $7.1400 | Buy Now |
DISTI #
SWCL712RAHLP
|
Heilind Electronics | RA DC PWR JK,2.5MM PIN,LO PROF PC MT,LONG BSHNG,HI TMP | Americas - 75 in Stock |
|
$4.3750 / $5.7904 | Buy Now |
|
Onlinecomponents.com | Low Profile RAPC Mount DC Power Jack, 2.5mm Center Pin, Long Bushing, High Temp RoHS: Compliant |
100 In Stock |
|
$3.5000 / $7.0700 | Buy Now |
DISTI #
67587042
|
Verical | Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2114 | Americas - 100 |
|
$6.7786 / $9.1938 | Buy Now |
DISTI #
L712RAHLP
|
TTI | DC Power Connectors Low Profile RAPC Mount DC Power Jack, 2.5mm Center Pin, Long Bushing, High Temp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$4.2000 / $7.0700 | Buy Now |
DISTI #
SWCL712RAHLP
|
Interstate Connecting Components | RA DC PWR JK,2.5MM PIN,LO PROF PC MT,LONG BSHNG,HI TMP | 25 |
|
$4.3750 / $5.7904 | Buy Now |
DISTI #
000000000006294061
|
Sager | DC Power Connectors Low Profile RAPC Mount DC Power Jack, 2.5mm Center Pin, Long Bushing, High Temp Min Qty: 1 | 5 |
|
$3.1300 | Buy Now |
|
Master Electronics | Low Profile RAPC Mount DC Power Jack, 2.5mm Center Pin, Long Bushing, High Temp RoHS: Compliant |
100 In Stock |
|
$3.5000 / $7.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy