-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9063
|
Newark | Dc Power Jack, 3A, 24V, Panel, Gender:Jack, Current Rating:3A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:7.2Mm Rohs Compliant: Yes |Switchcraft/conxall L712RAH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 | Buy Now |
DISTI #
SC2649-ND
|
DigiKey | JACK, 2.5MM PIN, LONG BUSHING, R Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
727 In Stock |
|
$4.4875 / $6.6900 | Buy Now |
DISTI #
502-L712RAH
|
Mouser Electronics | DC Power Connectors 2.5MM LONG BUSHING HI-TEMP PLASTIC RoHS: Compliant | 437 |
|
$4.4500 / $6.6900 | Buy Now |
DISTI #
V36:1790_17728641
|
Arrow Electronics | Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Date Code: 1626 | Americas - 12 |
|
$4.4940 | Buy Now |
DISTI #
71019573
|
RS | Connector, Power, DC, 2.5MM LONG BUSHING HI-TEMP PLASTIC | Switchcraft L712RAH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 11 |
|
$5.9300 / $6.9700 | Buy Now |
DISTI #
SWCL712RAH
|
Heilind Electronics | DC JACK 2.5MM PIN HI-TEMP LONG BSHNG, R/A PC | Americas - 75 in Stock |
|
$4.5781 / $6.0807 | Buy Now |
|
Onlinecomponents.com | Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
50 In Stock |
|
$3.5500 / $6.9000 | Buy Now |
DISTI #
53362118
|
Verical | Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2052 | Americas - 50 |
|
$7.6329 / $8.9727 | Buy Now |
DISTI #
25917365
|
Verical | Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 1626 | Americas - 12 |
|
$4.4940 | Buy Now |
DISTI #
L712RAH
|
TTI | DC Power Connectors 2.5MM LONG BUSHING HI-TEMP PLASTIC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 3954 In Stock |
|
$4.3200 / $6.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy