Part Details for L712ASH by Switchcraft Conxall
Overview of L712ASH by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L712ASH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9062
|
Newark | Dc Power Jack, 3A, 24V, Panel, Gender:Jack, Current Rating:3A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:-, Voltage Rating:24Vrohs Compliant: Yes |Switchcraft/conxall L712ASH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 | Buy Now |
DISTI #
137-L712ASH-ND
|
DigiKey | SEALED POWER JACK, 0.10" (2.5MM) Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
122 In Stock |
|
$5.2773 / $7.8100 | Buy Now |
DISTI #
502-L712ASH
|
Mouser Electronics | DC Power Connectors HI-TEMP 2.5MM SELAED RoHS: Compliant | 36 |
|
$5.2800 / $7.7900 | Buy Now |
DISTI #
71019572
|
RS | Connector, Power, DC, HI-TEMP 2.5MM SELAED | Switchcraft L712ASH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0500 / $13.7300 | RFQ |
|
Onlinecomponents.com | Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
81 In Stock |
|
$5.1200 / $7.7300 | Buy Now |
DISTI #
68483948
|
Verical | Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2322 | Americas - 80 |
|
$8.3333 / $10.0520 | Buy Now |
DISTI #
000000000005594304
|
Sager | DC Power Connectors HI-TEMP 2.5MM SELAED Min Qty: 1 | 0 |
|
$4.7500 / $5.4200 | Buy Now |
DISTI #
2783271
|
element14 Asia-Pacific | DC POWER JACK, 3A, 24V, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 79 |
|
$6.6079 / $8.2470 | Buy Now |
DISTI #
2783271
|
Farnell | DC POWER JACK, 3A, 24V, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Each | 76 |
|
$8.0043 / $16.0586 | Buy Now |
|
Master Electronics | Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
81 In Stock |
|
$5.1200 / $7.7300 | Buy Now |