-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 2.5mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R2885
|
Newark | Connector, Dc Power, Jack, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:-, Voltage Rating:30Vrohs Compliant: Yes |Switchcraft/conxall L712AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$4.6100 / $6.6600 | Buy Now |
DISTI #
01AC0101
|
Newark | Power Jack, 2.5Mm, Ip68, Solder Lug, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:-, Voltage Rohs Compliant: Yes |Switchcraft/conxall L712AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$10.8400 / $15.0200 | Buy Now |
DISTI #
SC1390-ND
|
DigiKey | CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
904 In Stock |
|
$5.7839 / $9.7100 | Buy Now |
DISTI #
502-L712AS
|
Mouser Electronics | DC Power Connectors Pwr Jack Sealed IP68 2.5mm lckg Solder RoHS: Compliant | 6703 |
|
$4.1000 / $6.0000 | Buy Now |
DISTI #
70214399
|
RS | Straight Panel Mount DC Power Socket 5A 30 V dc Silver Plate IP68 2.5mm | Switchcraft L712AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 2321 |
|
$2.8700 | Buy Now |
DISTI #
SWCL712AS
|
Heilind Electronics | 2.5MM PWR JACK SLD ROHS L712A SEALED | Americas - 519 in Stock |
|
$5.0781 / $6.5000 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Jack - 5 A - 2.5 mm - Panel Mount - Solder. RoHS: Compliant |
3275 In Stock |
|
$3.7200 / $6.0700 | Buy Now |
DISTI #
77771264
|
Verical | Conn Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2330 | Americas - 3275 |
|
$4.6788 / $7.8934 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
L712AS
|
TTI | DC Power Connectors Pwr Jack Sealed IP68 2.5mm lckg Solder RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 5460 In Stock |
|
$5.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L712AS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L712AS
Switchcraft Conxall
Circular DC Power Connector, 2.5mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Depth | 0.37 inch | |
Body Diameter | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Termination | SILVER | |
JESD-609 Code | e4 | |
Mounting Type | PANEL | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 30 V | |
Reference Standard | NEMA | |
Termination Type | SOLDER LUG |