-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9061
|
Newark | Dc Power Jack, 3A, 24V, Panel, Gender:Jack, Current Rating:3A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:7.2Mm Rohs Compliant: Yes |Switchcraft/conxall L712AH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$4.3700 / $6.7700 | Buy Now |
DISTI #
SC2647-ND
|
DigiKey | JACK, 2.5MM PIN, LONG BUSHING, S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
193 In Stock |
|
$4.3625 / $6.7800 | Buy Now |
DISTI #
502-L712AH
|
Mouser Electronics | DC Power Connectors HI-TEMP 2.5MM LONG P RoHS: Compliant | 276 |
|
$4.3600 / $6.2900 | Buy Now |
DISTI #
71019571
|
RS | Connector, Power, DC, HI-TEMP 2.5MM LONG P | Switchcraft L712AH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2100 / $6.1300 | RFQ |
|
Onlinecomponents.com | Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
620 In Stock |
|
$3.9400 / $6.3000 | Buy Now |
DISTI #
L712AH
|
TTI | DC Power Connectors HI-TEMP 2.5MM LONG P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 120 In Stock |
|
$4.2700 / $5.4500 | Buy Now |
DISTI #
000000000005594303
|
Sager | DC Power Connectors HI-TEMP 2.5MM LONG P Min Qty: 1 | 0 |
|
$4.9000 / $5.5800 | Buy Now |
DISTI #
2783288
|
element14 Asia-Pacific | DC POWER JACK, 3A, 24V, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$5.0665 / $7.1005 | Buy Now |
DISTI #
2783288
|
Farnell | DC POWER JACK, 3A, 24V, PANEL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 5 |
|
$6.5306 / $13.0990 | Buy Now |
|
Master Electronics | Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
620 In Stock |
|
$3.9400 / $6.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy