Part Details for L712ACF by Switchcraft Conxall
Overview of L712ACF by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L712ACF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1924
|
Newark | Dcpower, Jack, 5A, 24V, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:8.1Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:5.84Mm, Barrel Outer Diameter:14.61Mm Rohs Compliant: Yes |Switchcraft/conxall L712ACF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 | Buy Now |
DISTI #
SC3489-ND
|
DigiKey | DC POWER JACK, IN-LINE, 2.5MM, L Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
127 In Stock |
|
$5.3625 / $7.9900 | Buy Now |
DISTI #
502-L712ACF
|
Mouser Electronics | DC Power Connectors In-line 2.5mm long bushing w/ relief RoHS: Compliant | 304 |
|
$5.3600 / $7.6100 | Buy Now |
|
Onlinecomponents.com | DC Power Connectors In-line 2.5mm long b ushing w/ relief RoHS: Compliant |
100 In Stock |
|
$4.6700 / $8.8800 | Buy Now |
DISTI #
L712ACF
|
TTI | DC Power Connectors In-line 2.5mm long bushing w/ relief RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$5.3900 / $7.5300 | Buy Now |
DISTI #
000000000005623783
|
Sager | DC Power Connectors In-line 2.5mm long bushing w/ relief Min Qty: 1 | 0 |
|
$4.8600 / $5.5500 | Buy Now |
|
Master Electronics | DC Power Connectors In-line 2.5mm long b ushing w/ relief RoHS: Compliant |
100 In Stock |
|
$4.6700 / $8.8800 | Buy Now |