Part Details for L712AC by Switchcraft Conxall
Overview of L712AC by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L712AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1923
|
Newark | Dcpower, Jack, 5A, 24V, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:8.1Mm, Connector Mounting:Cable Mount, Contact Termination Type:Stud, Barrel Inner Diameter:5.84Mm, Barrel Outer Diameter:14.61Mm Rohs Compliant: Yes |Switchcraft/conxall L712AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$5.0900 | Buy Now |
DISTI #
SC3488-ND
|
DigiKey | DC POWER JACK, IN-LINE, 2.5MM, L Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
55 In Stock |
|
$5.1500 / $7.6800 | Buy Now |
DISTI #
502-L712AC
|
Mouser Electronics | DC Power Connectors In-line 2.5mm long bushing w/o relief RoHS: Compliant | 0 |
|
$5.0500 / $7.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4700 / $8.5100 | Buy Now |
DISTI #
000000000005651429
|
Sager | DC Power Connectors In-line 2.5mm long bushing w/o relief Min Qty: 100 | 0 |
|
$5.4200 / $6.5300 | Buy Now |
DISTI #
2811734
|
element14 Asia-Pacific | DCPOWER, JACK, 5A, 24V RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$5.7547 / $8.2179 | Buy Now |
DISTI #
2811734
|
Farnell | DCPOWER, JACK, 5A, 24V RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 6 Days Container: Each | 31 |
|
$5.9172 / $8.5610 | Buy Now |
Part Details for L712AC
L712AC CAD Models
L712AC Part Data Attributes:
|
L712AC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L712AC
Switchcraft Conxall
DC POWER PLUG OR JACK,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Depth | 1.73 inch | |
Body Diameter | 0.58 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Insulator Material | POLYETHYLENE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 24 V | |
Termination Type | SOLDER |