-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 12V, 5A, 2.5mm Dia,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9613
|
Newark | Connector, Dc Power, Jack, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:-, Voltage Rating:12Vrohs Compliant: Yes |Switchcraft/conxall L712A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 678 |
|
$3.1700 / $4.5700 | Buy Now |
DISTI #
SC1150-ND
|
DigiKey | CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6572 In Stock |
|
$3.7750 / $5.8700 | Buy Now |
DISTI #
502-L712A
|
Mouser Electronics | DC Power Connectors PWR JK LNG BSHG RoHS: Compliant | 2787 |
|
$3.3100 / $5.3000 | Buy Now |
DISTI #
V36:1790_07464522
|
Arrow Electronics | Conn Power PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2116 | Americas - 352 |
|
$3.8680 / $5.1410 | Buy Now |
DISTI #
70214179
|
RS | DC Power Jack, 0.100"(2.5mm) Pin, Solder Lug Termination, Long Bushing, L Series | Switchcraft L712A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 1163 |
|
$3.6100 / $5.0100 | Buy Now |
DISTI #
SWCL712A
|
Heilind Electronics | LONGER BUSHING D-FLA | Americas - 3930 in Stock1875 On Order |
|
$3.8594 / $4.9400 | Buy Now |
|
Onlinecomponents.com | Conn Power PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
4575 On Order |
|
$3.0400 / $5.3900 | Buy Now |
DISTI #
58680493
|
Verical | Conn Power PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2116 | Americas - 352 |
|
$3.8680 / $5.1410 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 52 |
|
$1.9040 / $3.8080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L712A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L712A
Switchcraft Conxall
Circular DC Power Connector, 12V, 5A, 2.5mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER LUG |