-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Improved high-voltage resonant controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6694
|
Newark | High Voltage Resonant Ctrl, 150Deg C, Ic Function:High Voltage Resonant Controller, Supply Voltage Min:8.85V, Supply Voltage Max:16V, Ic Package Type:Nsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics L6599ADTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 641 |
|
$1.3900 / $1.6400 | Buy Now |
DISTI #
497-8519-1-ND
|
DigiKey | IC RESONANT CONVRTR CTRLR 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3813 In Stock |
|
$1.2072 / $2.7400 | Buy Now |
DISTI #
L6599ADTR
|
Avnet Americas | Controller 16-Pin SO N T/R - Tape and Reel (Alt: L6599ADTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 52500 |
|
$1.2826 / $1.3377 | Buy Now |
DISTI #
07AH6694
|
Avnet Americas | Controller 16-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 07AH6694) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 578 Partner Stock |
|
$2.3400 / $2.8800 | Buy Now |
DISTI #
511-L6599ADTR
|
Mouser Electronics | Switching Controllers Hi-Volt resonant controller RoHS: Compliant | 4699 |
|
$1.2000 / $2.0800 | Buy Now |
DISTI #
V72:2272_06552362
|
Arrow Electronics | AC to DC Switching Converter Resonant Controller 500kHz T/R 16-Pin SO N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2247 Container: Cut Strips | Americas - 45 |
|
$1.1790 / $1.5150 | Buy Now |
|
STMicroelectronics | Improved high-voltage resonant controller RoHS: Compliant Min Qty: 1 | 4709 |
|
$1.3600 / $2.0500 | Buy Now |
|
Future Electronics | L6599A Series 16 V 3.5 mA Improved High-Voltage Resonant Controller - SO16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 2500Reel |
|
$1.1600 | Buy Now |
|
Future Electronics | L6599A Series 16 V 3.5 mA Improved High-Voltage Resonant Controller - SO16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Future Electronics | L6599A Series 16 V 3.5 mA Improved High-Voltage Resonant Controller - SO16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6599ADTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6599ADTR
STMicroelectronics
Improved high-voltage resonant controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8.85 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 260 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |