-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Improved high-voltage resonant controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7882
|
Newark | Resonant Controller, -40 To 150Deg C, Ic Function:Resonant Controller, Supply Voltage Min:8.85V, Supply Voltage Max:16V, Ic Package Type:Nsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Stmicroelectronics L6599AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2845 |
|
$1.3900 / $1.6400 | Buy Now |
DISTI #
497-14782-5-ND
|
DigiKey | IC RESONANT CONVRTR CTRLR 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
627 In Stock |
|
$1.1108 / $2.5200 | Buy Now |
DISTI #
L6599AD
|
Avnet Americas | Controller 16-Pin SO N Tube - Rail/Tube (Alt: L6599AD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1040 / $1.2563 | Buy Now |
DISTI #
38Y7882
|
Avnet Americas | Controller 16-Pin SO N Tube - Bulk (Alt: 38Y7882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 127 Partner Stock |
|
$1.5900 / $2.9900 | Buy Now |
DISTI #
511-L6599AD
|
Mouser Electronics | Switching Controllers Hi-Volt Resonant Controller RoHS: Compliant | 5061 |
|
$1.1100 / $1.8400 | Buy Now |
DISTI #
V36:1790_06552359
|
Arrow Electronics | AC to DC Switching Converter Resonant Controller 500kHz Tube 16-Pin SO N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2203 | Americas - 3666 |
|
$1.1071 / $1.8298 | Buy Now |
|
STMicroelectronics | Improved high-voltage resonant controller RoHS: Compliant Min Qty: 1 | 5039 |
|
$1.3000 / $1.8000 | Buy Now |
|
Future Electronics | L6599A Series 16 V 3.5 mA Improved High-Voltage Resonant Controller - SO16N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.1000 / $1.2000 | Buy Now |
|
Future Electronics | L6599A Series 16 V 3.5 mA Improved High-Voltage Resonant Controller - SO16N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.1000 / $1.2500 | Buy Now |
|
Future Electronics | L6599A Series 16 V 3.5 mA Improved High-Voltage Resonant Controller - SO16N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.1000 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6599AD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6599AD
STMicroelectronics
Improved high-voltage resonant controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8.85 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6599AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6599AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6599ADTR | Improved high-voltage resonant controller | STMicroelectronics | L6599AD vs L6599ADTR |