-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Half Bridge Driver with oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M3602
|
Newark | Half Bridge+Osc+Ddtim, 6571, Soic8, Driver Configuration:Half Bridge, Peak Output Current:270Ma, Supply Voltage Min:10V, Supply Voltage Max:16.6V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:-, Output Delay:-, Operating Rohs Compliant: Yes |Stmicroelectronics L6571BD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1823 |
|
$1.1200 / $2.5600 | Buy Now |
DISTI #
497-18629-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SO Min Qty: 1 Lead time: 40 Weeks Container: Tube |
1457 In Stock |
|
$1.0327 / $2.3400 | Buy Now |
DISTI #
L6571BD
|
Avnet Americas | MOSFET DRVR 600V 0.275A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SO N - Rail/Tube (Alt: L6571BD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$1.0972 / $1.1444 | Buy Now |
DISTI #
511-L6571BD
|
Mouser Electronics | Gate Drivers Hi-Volt Half Bridge RoHS: Compliant | 1769 |
|
$1.0300 / $2.3400 | Buy Now |
|
STMicroelectronics | High Voltage Half Bridge Driver with oscillator RoHS: Compliant Min Qty: 1 | 1769 |
|
$1.3600 / $2.2900 | Buy Now |
|
Future Electronics | High Voltage Half Bridge Driver with oscillator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
|
Future Electronics | High Voltage Half Bridge Driver with oscillator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
DISTI #
L6571BD
|
TME | IC: driver, gate driver, SO8 Min Qty: 1 | 52 |
|
$1.8000 / $2.5100 | Buy Now |
|
Ameya Holding Limited | High Voltage Half Bridge Driver with oscillator | 5054 |
|
RFQ | |
|
ComSIT USA | HIGH VOLTAGE HALF BRIDGE DRIVER WITH OSCILLATOR Half Bridge Based MOSFET Driver, 0.275A, BCDMOS, PDSO8 RoHS: Compliant | Europe - 2290 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6571BD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6571BD
STMicroelectronics
High Voltage Half Bridge Driver with oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.275 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.6 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6571BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6571BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6571BD013TR | High Voltage Half Bridge Driver with oscillator | STMicroelectronics | L6571BD vs L6571BD013TR |