-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three phase motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7430
|
Newark | Motor Driver, Dc Brush, 4A, Soic-20, Motor Type:Dc Brushless, No. Of Outputs:3Outputs, Output Current:4A, Output Voltage:-, Ic Case/Package:Powerso, No. Of Pins:20Pins, Supply Voltage Min:7V, Supply Voltage Max:52V, Qualification:-Rohs Compliant: Yes |Stmicroelectronics L6234PD013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49 |
|
$5.9700 / $8.3500 | Buy Now |
DISTI #
56P8490
|
Newark | Motion Control & Automation |Stmicroelectronics L6234PD013TR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5352-1-ND
|
DigiKey | IC MOTOR DRIVER 7V-52V 20POWERSO Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4207 In Stock |
|
$4.3389 / $7.6500 | Buy Now |
DISTI #
L6234PD013TR
|
Avnet Americas | 3-Phase Brushless DC Motor Controller 42V 20-Pin PowerSO T/R - Tape and Reel (Alt: L6234PD013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.1528 / $4.7256 | Buy Now |
DISTI #
18AC7430
|
Avnet Americas | 3-Phase Brushless DC Motor Controller 42V 20-Pin PowerSO T/R - Product that comes on tape, but is not reeled (Alt: 18AC7430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 49 Partner Stock |
|
$6.2500 / $8.3500 | Buy Now |
DISTI #
511-L6234PD013TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Three Phase Motor RoHS: Compliant | 6027 |
|
$4.3300 / $7.6500 | Buy Now |
DISTI #
V36:1790_06552231
|
Arrow Electronics | 3-Phase Brushless DC Motor Controller 42V 20-Pin PowerSO T/R Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks Date Code: 2406 | Americas - 5400 |
|
$4.3060 / $4.6220 | Buy Now |
|
STMicroelectronics | Three phase motor driver RoHS: Compliant Min Qty: 1 | 6027 |
|
$5.3600 / $7.5000 | Buy Now |
|
Future Electronics | L6234 Series 42 V Surface Mount Three Phase Motor Driver - POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 3600Reel |
|
$4.5400 | Buy Now |
|
Future Electronics | L6234 Series 42 V Surface Mount Three Phase Motor Driver - POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 1800Reel |
|
$4.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6234PD013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6234PD013TR
STMicroelectronics
Three phase motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 42 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |