Part Details for L6227Q by STMicroelectronics
Overview of L6227Q by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for L6227Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9783
|
Newark | Motor Driver, Dual, 2.8A, Pwm, 32Qfn, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:1.4A, Output Voltage:52V, Driver Case Style:Vfqfpn, No. Of Pins:32Pins, Supply Voltage Min:8V, Supply Voltage Max:52V, Operating Rohs Compliant: Yes |Stmicroelectronics L6227Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1681 |
|
$2.8800 / $5.5800 | Buy Now |
DISTI #
497-14755-ND
|
DigiKey | IC MTR DRVR BIPLR 8-52V 32VFQFPN Min Qty: 1 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5648 / $5.1100 | Buy Now |
DISTI #
L6227Q
|
Avnet Americas | MOSFET DRVR 2.8A 4-OUT Hi/Lo Side Full Brdg 32-Pin VFQFPN Tube - Trays (Alt: L6227Q) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$2.6635 / $2.7780 | Buy Now |
DISTI #
511-L6227Q
|
Mouser Electronics | Gate Drivers DMOS DUAL FULL Bridge w/ PWM RoHS: Compliant | 2338 |
|
$2.5600 / $5.2200 | Buy Now |
|
STMicroelectronics | DMOS dual full bridge driver with PWM current controller RoHS: Compliant Min Qty: 1 | 2338 |
|
$2.7100 / $5.1200 | Buy Now |
|
Future Electronics | VFQFPN 5X5X1.0 32L PITCH 0.5 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$2.5700 | Buy Now |
|
Future Electronics | VFQFPN 5X5X1.0 32L PITCH 0.5 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$2.5700 | Buy Now |
|
Future Electronics | VFQFPN 5X5X1.0 32L PITCH 0.5 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$2.5700 / $2.6600 | Buy Now |
|
Ameya Holding Limited | L6227Q Series 52 V 1.4 A 0.73 Ohm SMT Dual Full Bridge DMOS Driver - VFQFPN-32 | 4019 |
|
RFQ | |
DISTI #
L6227Q
|
Avnet Silica | MOSFET DRVR 2.8A 4-OUT Hi/Lo Side Full Brdg 32-Pin VFQFPN Tube (Alt: L6227Q) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days | Silica - 2940 |
|
Buy Now |
Part Details for L6227Q
L6227Q CAD Models
L6227Q Part Data Attributes
|
L6227Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6227Q
STMicroelectronics
DMOS dual full bridge driver with PWM current controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Output Current-Max | 2.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |