Part Details for L605/SL-15, 1KG, 80MM WIRE by Semtech Corporation
Overview of L605/SL-15, 1KG, 80MM WIRE by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L605/SL-15, 1KG, 80MM WIRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTENS-L605-001
|
Maritex | Mini type load cell BTENS-L605-001, 1kg (10n), cable: 0,8x8cm Min Qty: 1 Package Multiple: 1 | 8 |
|
$21.9430 | Buy Now |