Part Details for L5016724DELB0XE by Cantherm
Overview of L5016724DELB0XE by Cantherm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L5016724DELB0XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1556-ND
|
DigiKey | TCO 250VAC 15A 167C (333F) CYL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
31 In Stock |
|
$7.3604 / $12.8500 | Buy Now |