-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Full Bridge Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10WX1394
|
Newark | Motor Driv, Full Bridge, Multiwatt, Motor Type:Full Bridge, No. Of Outputs:4Outputs, Output Current:2A, Output Voltage:46V, No. Of Pins:15Pins, Supply Voltage Min:4.5V, Supply Voltage Max:7V, Operating Temperature Min:-25°C Rohs Compliant: Yes |Stmicroelectronics L298N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19436 |
|
$5.4700 / $5.9700 | Buy Now |
DISTI #
26AC1684
|
Newark | Ind. & Power Conv. Rohs Compliant: Yes |Stmicroelectronics L298N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.5400 / $10.7100 | Buy Now |
DISTI #
497-1395-5-ND
|
DigiKey | IC HALF BRIDGE DRVR 15MULTIWATT Min Qty: 1 Lead time: 20 Weeks Container: Tube |
14733 In Stock |
|
$7.0961 / $11.2000 | Buy Now |
DISTI #
L298N
|
Avnet Americas | Dual Full Bridge Motor Driver 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: L298N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 5 |
|
$6.2671 / $7.1316 | Buy Now |
DISTI #
10WX1394
|
Avnet Americas | Dual Full Bridge Motor Driver 15-Pin(15+Tab) MULTIWATT V Tube - Bulk (Alt: 10WX1394) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4573 Partner Stock |
|
$8.9100 / $10.9700 | Buy Now |
DISTI #
26AC1684
|
Avnet Americas | Dual Full Bridge Motor Driver 15-Pin(15+Tab) MULTIWATT V Tube - Bulk (Alt: 26AC1684) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$7.4700 / $10.0400 | Buy Now |
DISTI #
511-L298
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 4234 |
|
$7.0600 / $10.7400 | Buy Now |
|
STMicroelectronics | Dual Full Bridge Driver RoHS: Compliant Min Qty: 1 | 4237 |
|
$7.4500 / $10.5300 | Buy Now |
|
Future Electronics | L298 Series 46 V 2 A Dual Full Bridge Driver Vertical - Multiwatt-15 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 4275Tube |
|
$6.4300 / $6.6100 | Buy Now |
|
Future Electronics | L298 Series 46 V 2 A Dual Full Bridge Driver Vertical - Multiwatt-15 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3253Tube |
|
$6.4300 / $6.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L298N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L298N
STMicroelectronics
Dual Full Bridge Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | VERTICAL, MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT | |
Input Characteristics | STANDARD | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XZFM-T15 | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 15 | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 46 V | |
Supply Voltage1-Min | 4.8 V | |
Supply Voltage1-Nom | 42 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |