Part Details for L213-2780008MRH001 by Lumileds
Overview of L213-2780008MRH001 by Lumileds
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L213-2780008MRH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L213-2780008MRH001-ND
|
DigiKey | LED MOD LUXEON WH LNR STR 2700K Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5047 | Buy Now |
DISTI #
997-L213278008MRH01
|
Mouser Electronics | LED Lighting Modules White 2700 K, 80-CRI LUXEON XR-5050 SQR RoHS: Compliant | 0 |
|
$7.3700 / $13.4200 | Order Now |
|
Future Electronics | XR-5050 SQR 2x4 8 up 27.80 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 80 Container: Tray | 0Tray |
|
$8.3400 / $8.4800 | Buy Now |
|
Future Electronics | XR-5050 SQR 2x4 8 up 27.80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 20 Container: Box | 0Box |
|
$8.3400 / $8.7100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1040 |
|
RFQ | |
DISTI #
L213-2780008MRH001
|
Avnet Silica | LED Module 8 LEDs SMD Tray (Alt: L213-2780008MRH001) RoHS: Compliant Min Qty: 960 Package Multiple: 80 Lead time: 1 Weeks, 3 Days | Silica - 160 |
|
Buy Now |