Part Details for L213-2770016MRH001 by Lumileds
Overview of L213-2770016MRH001 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L213-2770016MRH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L213-2770016MRH001-ND
|
DigiKey | LED MOD LUXEON WH LNR STR 2700K Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.2986 | Buy Now |
DISTI #
997-L213277016MRH01
|
Mouser Electronics | LED Lighting Modules White 2700 K, 70-CRI LUXEON XR-5050 SQR RoHS: Compliant | 0 |
|
$11.2900 / $12.2900 | Order Now |
|
Future Electronics | N-Channel 60 V 350mA (Ta) 370mW (Ta) Surface Mount TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 80 Container: Tray | 0Tray |
|
$12.0600 / $12.2200 | Buy Now |
|
Future Electronics | N-Channel 60 V 350mA (Ta) 370mW (Ta) Surface Mount TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 20 Container: Box | 0Box |
|
$12.0600 / $12.6700 | Buy Now |
DISTI #
L213-2770016MRH001
|
Avnet Silica | Square LED Module 16 LEDs Screw Mount Tray (Alt: L213-2770016MRH001) RoHS: Compliant Min Qty: 960 Package Multiple: 80 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |