Part Details for L1MC-RGB6570500MP0 by Lumileds
Overview of L1MC-RGB6570500MP0 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L1MC-RGB6570500MP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1MC-RGB6570500MP0TR-ND
|
DigiKey | RED-GREEN-BLUE-4000K/80 MODULE 2 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6527 / $0.7180 | Buy Now |
DISTI #
997-L1MCRGB6575MP0
|
Mouser Electronics | High Power LEDs - Multi-Color RGBW, 6500 K, 70-CRI LUXEON MultiColor RoHS: Compliant | 3185 |
|
$0.6520 / $1.8000 | Buy Now |
|
Future Electronics | 2.5W Red, Green, Blue (RGB) 622nm Red, 528nm Green, 473nm Blue LED Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 870Cut Tape/Mini-Reel |
|
$1.4500 | Buy Now |
|
Future Electronics | 2.5W Red, Green, Blue (RGB) 622nm Red, 528nm Green, 473nm Blue LED Module RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6500 / $0.6900 | Buy Now |
DISTI #
L1MC-RGB6570500MP0
|
Avnet Silica | (Alt: L1MC-RGB6570500MP0) RoHS: Compliant Min Qty: 40000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |