-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1I0-0850090200000TR-ND
|
DigiKey | DOMED 90 DEG FOV Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7013 / $1.8102 | Buy Now |
DISTI #
997-L1I0085009020
|
Mouser Electronics | Infrared Emitters - High Power Infrared LED, 850 nm LUXEON IR Series RoHS: Compliant | 405 |
|
$1.7300 / $4.0300 | Buy Now |
DISTI #
53820774
|
Verical | Infrared Emitter 850nm 750mW/sr Circular Top Mount 3-Pin SMD Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$1.1055 / $1.1477 | Buy Now |
DISTI #
L1I0-0850090200000
|
Avnet Silica | LUXEON IR DOMED 90 DEG FOV CCT 850NM CRI N/A (Alt: L1I0-0850090200000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1I0-0850090200000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1I0-0850090200000
Lumileds
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-04-07 | |
Samacsys Manufacturer | Lumileds | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1350 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 90 deg |