Part Details for L150-65805006000S0 by Lumileds
Overview of L150-65805006000S0 by Lumileds
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for L150-65805006000S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-L150-65805006000S0TR-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 2020 Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.4200 | Buy Now |
DISTI #
1416-L150-65805006000S0TR-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 2020 Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3921 / $0.3984 | Buy Now |
DISTI #
997-L150658050060S
|
Mouser Electronics | High Power LEDs - White White 6500 K 80-CRI, LUXEON 5050 RoHS: Compliant | 21332 |
|
$0.3930 / $1.2400 | Buy Now |
|
Future Electronics | Luxeon 5050 (Square LES) 6V, 6500K, CRI 80 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3990 | Buy Now |
DISTI #
L150-65805006000S0
|
Avnet Silica | LED Chip Cool White 6500K 1A 2-Pin SMD T/R (Alt: L150-65805006000S0) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 7000 |
|
$0.3100 | RFQ |
Part Details for L150-65805006000S0
L150-65805006000S0 CAD Models
L150-65805006000S0 Part Data Attributes:
|
L150-65805006000S0
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L150-65805006000S0
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-01-09 | |
Samacsys Manufacturer | Lumileds | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 6.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 4.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 116 deg |