-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L150-50705006000H0TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 2020 Min Qty: 20000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3813 / $0.3874 | Buy Now |
DISTI #
997-L150507050060H0
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, LUXEON 5050 RoHS: Compliant | 966 |
|
$0.3870 / $1.2100 | Buy Now |
|
Future Electronics | LUXEON 5050 HE 5000K 700 lm 70 CRI 640 mA 6 V High Efficacy High Power LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4200 / $0.4550 | Buy Now |
|
Future Electronics | LUXEON 5050 HE 5000K 700 lm 70 CRI 640 mA 6 V High Efficacy High Power LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3800 / $0.3950 | Buy Now |
DISTI #
L150-50705006000H0
|
Avnet Silica | LUXEON 5050 HE CCT 5000K CRI70 (Alt: L150-50705006000H0) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
Flip Electronics | Stock | 200000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy